Bagong Power

Infineon Technologies CoolSET™ System-in-Package (SiP) integrates an HV switch (CoolMOS™ P7 or CoolSiC™) with a ZVS primary controller and secondary SR controller. It also comes with a CT link for reinforced, isolated communication in a single SMD package for up to 150W power delivery. The ZVS flyback solution in the Infineon Technologies CoolSET SiP cuts switching losses, improves EMI performance, and reduces BOM size, while achieving efficiency above 94%.
-
Infineon Technologies CoolSET™ System-in-Package (SiP)Integrates an HV switch (CoolMOS™ P7 or CoolSiC™) with a ZVS primary and secondary SR controller.05/11/2026 -
RECOM Power RVL020-5 Low-dropout Linear RegulatorsDesigned using a high-voltage BCD process and are available in a SOT-89 package.04/11/2026 -
RECOM Power RP300H-(R)W DC-DC Converters4:1 input voltage range, remote on/off and sensing controls, and 24V to 110V input options.04/11/2026 -
RECOM Power RACA100/RACA150 AC/DC Power SuppliesFeature 100W and 150W options, low power consumption, and a 90VAC to 264VAC voltage range.04/11/2026 -
IXYS IXD704 4A Dual Low-Side MOSFET DriversDual 4A low-side MOSFET and IGBT drivers for high-speed power switching applications.03/11/2026 -
Diodes Incorporated API21550 Isolated High-Side/Low-Side Gate DriversThese devices provide up to 4A/6A peak source/sink driving capability.03/11/2026 -
Bourns SM91522AL Automotive-Grade BMS TransformerProvides functional insulation and an integrated common-mode choke for noise rejection.27/10/2026 -
Amphenol Mga LEV Charging Type 6 ConnectorSupport 10,000 mating cycles and a continuous current from 20A to 100A.27/10/2026 -
Texas Instruments BQ25853-Q1 Bidirectional Charge ControllerAutomotive bidirectional buck-boost supercapacitor charge controller for backup power applications.26/10/2026 -
Texas Instruments UCC218302-Q1 Single-Channel Gate DriverProtection features, best-in-class dynamic performance, and robustness for IGBTs and SiC MOSFETs.26/10/2026 -
Texas Instruments TPS7B7802-Q1 Dual-Channel LDO RegulatorA monolithic high-voltage low-dropout (LDO) regulator with an integrated ADC and I2C interface.23/10/2026 -
Texas Instruments TLV612901 Synchronous Boost Converter5.5V, 11A boost converter with integrated bypass mode for single-cell battery-powered systems.23/10/2026 -
ROHM Semiconductor BM85060FV CRM Totem Pole PFC Controller ICCRM totem-pole PFC controller with burst mode, high-voltage startup, and protection.22/10/2026 -
ROHM Semiconductor BD6xxM5-C Automotive Low Dropout RegulatorsDesigned for power supplies in automotive applications requiring a direct battery connection.20/10/2026 -
TRACO Power TER 75WIR/100WIR DC/DC Railway ConvertersFeature EN 50155, EN 61373, and EN 45545-2 certifications.20/10/2026 -
ROHM Semiconductor BD16852AEFV-C 3-Phase Brushless Motor DriverIncludes a built-in power DMOS FET and is mounted with a 120° commutation sensorless drive.20/10/2026 -
ROHM Semiconductor BD9B106NF-Z Synchronous Buck DC-DC ConverterSingle synchronous buck DC-DC converter with built-in low on-resistance power MOSFETs.20/10/2026 -
Diodes Incorporated ZXCT1009 High-Side Current MonitorsAccurately measures load current without interrupting the system ground path.19/10/2026 -
Toshiba TCR5FF CMOS Low Dropout Regulators500mA CMOS LDOs with high ripple rejection and low output noise.19/10/2026 -
MEAN WELL UDP-200/300/400 LED Display Power SuppliesLED display power supplies with high efficiency, compact profiles, and DIP-switch voltage selection.16/10/2026 -
Murata MYRGC075060W31RB/MYRGC075060B31RB DC-DC Converters36V, 600mA DC-DC converters with an integrated control IC and inductor.15/10/2026 -
Murata PicoBK™ MYRGP-W/B Mini DC-DC ConvertersFeature a 0.8V to 3.6V output voltage range at 90% efficiency.15/10/2026 -
Cincon EC1SA7M & EC2SA7M 1W & 2W DC-DC ConvertersOffer 1W or 2W of output power with maximum output current ranges of 200mA or 400mA.15/10/2026 -
Bourns SM91581AL BMS TransformersIntegrates common-mode chokes for noise reduction and isolation in BMS communication circuits.13/10/2026 -
Bourns SM91595AL Automotive-Grade BMS TransformersIntegrates common-mode chokes for noise reduction and isolation in BMS communication circuits.24/09/2026 -