Bagong Mga Microcontroller - MCU

Espressif Systems ESP32-P4 System-on-Chip (SoC) is a high-performance MCU for rich HMI, edge computing, image processing, and voice processing applications. The ESP32-P4 combines a dual-core 32-bit RISC-V processor running up to 400MHz with a 40MHz low-power RISC-V core for workloads that require high performance and energy efficiency. Integrated MIPI CSI, MIPI DSI, image signal processing, H.264 encoding, JPEG processing, and pixel acceleration support advanced camera, display, and multimedia designs.
-
Espressif Systems ESP32-P4 System-on-Chip (SoC)High-performance RISC-V SoC with integrated media processing, HMI, and security capabilities.01/09/2026 -
Toshiba TXZ+™ TMPM4L Arm® Cortex®-M4 MCUsIntegrates dedicated hardware and security functions for single-motor control applications.19/08/2026 -
Infineon Technologies PSOC™ Control C1 Microcontrollers32-bit control MCUs with Arm® Cortex®-M0 CPU and MATH coprocessor.06/08/2026 -
Microchip Technology Mga AVR® LA AVR32LA14/20/28/32 MicrocontrollerEntry-level AVR LA MCUs for capacitive touch and low-power embedded designs.24/07/2026 -
Microchip Technology PIC16F13254/55/74/75 28/40-Pin MicrocontrollersOffers a unique set of peripherals to implement hardware-based solutions.07/07/2026 -
Microchip Technology PIC16F13256/76 28/40-Pin MicrocontrollersIntegrates low-power operation, configurable logic, and rugged security features.25/06/2026 -
Infineon Technologies CYT6BJ TRAVEO™ T2G 32-Bit Automotive MCUsFor automotive body electronics, featuring robust processing power & reliable network connectivity12/06/2026 -
Microchip Technology Mga PIC18F-Q35 MicrocontrollerA scalable 8-bit MCU platform for embedded designs that require flexible peripheral integration.12/06/2026 -
XMOS XCORE-200 32-bit Multicore MicrocontrollersFeatures fast processing, low latency, and flexibility for the high demands of IoT applications.24/04/2026 -
XMOS XCORE.AI Multicore MicrocontrollersFeatures the low latency and timing of the xCORE architecture for mainstream embedded applications.24/04/2026 -
Renesas Electronics RX14T Motor Control MicrocontrollersOffer improved performance and enhanced functionality compared to the RX13T and RX23T MCU groups.07/04/2026 -
Microchip Technology PIC32CM GC 32-Bit Arm® Cortex®-M23 MCUsOffers safety, CAN-FD, SERCOMs, full-speed USB, enhanced touch, and advanced analog features.23/03/2026 -
STMicroelectronics Mga STM32WBA2 32-Bit Wireless MicrocontrollerSupports BLUETOOTH® LE, IEEE 802.15.4, Zigbee®, and Thread within a compact architecture.09/03/2026 -
STMicroelectronics Mga STM32C5 Arm® Cortex®-M33 Core Mainstream MCUThese MCUs are designed to support the development of cost-effective applications.04/03/2026 -
Renesas Electronics Mga RA0E3 General-Purpose MicrocontrollerMicrocontrollers are part of the entry-level, low-end RA0 series.02/03/2026 -
Microchip Technology Mga PIC32CM PL10 Low-Power Arm® Cortex®-M0+ Based MCUThese MCUs are an attractive choice when transitioning a design from an 8-bit MCU to a 32-bit MCU.13/02/2026 -
Texas Instruments F28E12x C2000™ Real-Time MicrocontrollersOffers 30% faster computing power compared to previous C2000 MCUs for single motor and PFC systems.12/02/2026 -
Infineon Technologies XMC5000 Low Power & Industrial MicrocontrollersSupports an input supply range of 2.7V to 5.5V, scalable packaging up to 144-pins.06/02/2026 -
Renesas Electronics RA6W1 Embedded Dual-Band Wi-Fi® 6 MicrocontrollersNext-generation Wi-Fi 6 SoC solutions tailored for advanced Internet of Things (IoT) applications.23/01/2026 -
NXP Semiconductors MCX N24, N52, & N53 Cortex®-M33 MicrocontrollersFeatures two high-performance Arm® Cortex®-M33 cores running up to 150MHz.22/12/2025 -
Texas Instruments MSPM0G352x-Q1 Mixed-Signal MicrocontrollersBased on an enhanced Arm® Cortex®-M0+ 32-bit core platform, operating at a frequency of up to 80MHz.18/12/2025 -
Texas Instruments MSPM0G351x-Q1 Mixed-Signal MCUsPart of the MSP highly integrated, ultra-low-power 32-bit MCU family based on the enhanced Arm®.16/12/2025 -
NXP Semiconductors MCX W72x MicrocontrollersOffers a 96MHz Arm® Cortex®-M33 core combined with a multiprotocol radio subsystem.11/12/2025 -
Renesas Electronics RA8M2 MicrocontrollersFeatures the Arm Cortex-M85 &-M33 cores, a breakthrough performance of up to 7300 Coremark.27/10/2025 -
Renesas Electronics RA8D2 MicrocontrollersFeatures the Arm Cortex-M85 & -M33 cores, delivering a breakthrough performance.27/10/2025