Bagong Mga 8-bit Microcontroller - MCU

Microchip Technology AVR16LA Microcontrollers (MCUs) integrate an AVR CPU and a hardware multiplier and run at clock speeds up to 20MHz. These MCUs incorporate 16kB of flash memory, 2kB of SRAM, and 512 bytes of EEPROM. The AVR16LA MCUs feature a flexible and low-power architecture that includes an Event System, accurate analog subsystems, advanced digital peripherals, and a peripheral touch controller. These MCUs are available in 14-, 20-, 28-, and 32-pin packages. Typical applications include wearable devices, consumer electronics, home automation, industrial and medical devices, battery-powered sensors, and automotive HMI.
-
Microchip Technology AVR16LA Microcontrollers (MCUs)Integrate an AVR CPU and a hardware multiplier and run at clock speeds up to 20MHz.07/10/2026 -
Microchip Technology Mga AVR® LA AVR32LA14/20/28/32 MicrocontrollerEntry-level AVR LA MCUs for capacitive touch and low-power embedded designs.24/07/2026 -
Microchip Technology PIC16F13254/55/74/75 28/40-Pin MicrocontrollersOffers a unique set of peripherals to implement hardware-based solutions.07/07/2026 -
Microchip Technology PIC16F13256/76 28/40-Pin MicrocontrollersIntegrates low-power operation, configurable logic, and rugged security features.25/06/2026 -
Microchip Technology Mga PIC18F-Q35 MicrocontrollerA scalable 8-bit MCU platform for embedded designs that require flexible peripheral integration.12/06/2026 -
Microchip Technology PIC16F175x Low-Power 8-Bit Microcontrollers (MCUs)Delivers high performance and energy efficiency for a wide range of embedded applications.25/08/2025 -
Littelfuse Connected Drug Delivery Device Ecosystem SolutionsWide portfolio of products that are used to build and enhance drug delivery systems.11/07/2025 -
Microchip Technology Mga AVR32SD20/28/32 AVR® SD 8-Bit MicrocontrollerIncorporates the AVR® CPU with a hardware multiplier running at clock speeds up to 20MHz.08/04/2025 -
ROHM Semiconductor LAPIS ML610Q327/ML610Q338/ML610Q339 8-Bit MCUsHigh-performance 8-bit CMOS MCUs that integrate a wide variety of peripherals.06/12/2024 -
ROHM Semiconductor LAPIS ML610Q305/ML610Q306 8-Bit MicrocontrollersHigh-performance 8-bit CMOS microcontrollers that integrate a wide variety of peripherals.06/12/2024 -
Microchip Technology PIC16F17154/55/74/75 MicrocontrollersFeatures analog peripherals for precision sensor applications.16/10/2024 -
Microchip Technology PIC16F131xx MicrocontrollersFeatures a Configurable Logic Block (CLB) peripheral consisting of 32x logic elements.17/05/2024 -
Microchip Technology PIC16F18013/14/23/24 Full-Featured 8/14-Pin MCUsEnable cost-sensitive sensor and real-time control applications.14/05/2024 -
Microchip Technology Mga AVR® DU MicrocontrollerNag-aalok ng 16KB/32KB/64KB na Flash, 2KB/4KB/8KB na SRAM, at 256 bytes na EEPROM.07/05/2024 -
Microchip Technology PIC16F13145 CLB MicrocontrollersOffers an efficient solution for hardware-based designs featuring a focused set of peripherals19/02/2024 -
Microchip Technology PIC18F24/25Q24 Microcontrollers28/40/44/48-pin devices for sensor-interfacing, real-time control, and communication applications.21/12/2023 -
Microchip Technology PIC18F26/45/46/55/56Q24 MicrocontrollersThe MCUs offer up to 32KB of memory, 4KB of Data SRAM, and 512B of EEPROM.21/12/2023 -
Silicon Labs Mga EFM8BB50 Busy Bee 8-Bit MCUBahagi ng malawak na supply ng 5V EFM8 family ng mga MCU.17/11/2023 -
Microchip Technology AVRxEB MicrocontrollersOffers an AVR CPU with hardware multiplier running at clock speeds up to 20MHz.06/11/2023 -
Microchip Technology PIC18-Q24 MicrocontrollersDesigned for sensor-interfacing, real-time control, and communication applications.06/11/2023 -
Microchip Technology AVR64EA28/32/48 AVR® EA MicrocontrollersSupplies 64KB of Flash, 6KB of SRAM, and 512 bytes of EEPROM in 28-, 32-, and 48-pin packages.19/10/2023 -
Microchip Technology PIC18-Q20 MicrocontrollersDesigned for sensor-interfacing, real-time control, and communication applications.19/10/2023 -
Microchip Technology AVR16EA28/32/48 AVR® EA MicrocontrollersImplements the AVR CPU with hardware multiplier running up to 20MHz in 28-, 32-, & 48-pin packages.19/10/2023 -
Microchip Technology PIC18-Q20 Mga MCU na Mataas ang PagganapNako-configure ang mga peripheral at advanced na mga interface ng komunikasyon na sumusuporta sa multiple voltage domains.19/10/2023 -
Microchip Technology AVR32/16DD14/20 Microcontrollers (MCUs)Utilizes an AVR® CPU with a hardware multiplier running at clock speeds up to 24MHz.22/09/2023 -