Bagong Mga Module ng Memory Module at Memory Card

Swissbit S-56 and S-56u Memory Cards offer 4GBytes, 8GBytes, 16GBytes, 32GBytes, 64GBytes, and 128GBytes capacities. These memory cards optimize FW algorithms especially for read/write access, highest random write performance, and excellent endurance with long data retention. The S-56 and S-56u memory cards feature a 2.7V to 3.6V operating voltage range and an industrial temperature range of -40° to +85°C. These SD and microSD memory cards are available in form factors of 15mm x 11mm x 0.7mm (1mm) (S-56u) and 32mm x 24mm x 2.1mm, with a write-protect slider (S-56). The S-56 and S-56u memory cards are fully compliant with the SD memory card specification 6.10, backward-compatible with SD2.0, and RoHS/REACH compliant.
-
Swissbit S-56 & S-56u Memory CardsOffer 4GBytes, 8GBytes, 16GBytes, 32GBytes, 64GBytes, and 128GBytes capacities.22/06/2026 -
Advantech Mga EAI-2300 MXM Hailo-8™ AI Acceleration ModulePowered by dual Hailo‑8 NPUs, delivering up to 52 TOPS of efficient AI inference performance.24/02/2026 -
Kingston Canvas Select Plus microSD Memory CardsProvides reliable performance, speed up to 150MB/s1, compatible with Android devices & cameras.14/08/2025 -
Kingston SDCE High-Endurance microSD Memory CardsWithstand write-intensive applications and are available in 32GB, 64GB, 128GB, and 256GB variants.28/05/2025 -
Apacer Technology Inc. PRA233/PRA212 microSD CardsCompatible with Raspberry Pi 3/4/5 platforms for improved efficiency and faster validation.21/04/2025 -
Axelera AI Metis® Accelerator Cards & Compute BoardOffers a portfolio of M.2 and PCIe cards (active cooling & no cooling) with a 16GB compute board.01/03/2025 -
Kingston Server Premier DDR5 SDRAM Memory ModulesDDR5-6400 CL52 Synchronous DRAM (SDRAM) memory modules featuring 32 internal banks.19/12/2024 -
Swissbit PS-66u Security Upgrade KitSecurity Level 2 microSD card is the perfect retrofit solution for Linux-based embedded systems.14/10/2024 -
Raspberry Pi A2-Class Micro-SD CardsSupports DDR50 and SDR104 bus speeds and features a Command Queueing (CQ) extension.07/10/2024 -
Swissbit G2000/G2600 Industrial CFexpress CardsFeatures hot-plug support with full power fail data protection and end-to-end data path protection.24/07/2024 -
SMART Modular Technologies ZDIMM Memory ModulesTested to eradicate over 90% of memory reliability while optimizing memory subsystem dependability.10/04/2024 -
Apacer Technology Inc. DDR5-5600 Embedded Memory ModulesEmploys original high-quality DRAM ICs and features memory transfer rates of up to 5600Mbps.19/01/2024 -
Innodisk DDR4/5 Memory ModulesIndustrial DRAM modules suitable for gaming, POS, kiosk, medical, and automation applications.24/11/2023 -
Silex Technology SX-SDCAX-2530 Evaluation BoardFeatures high-density modulation mode (1024 QAM) and is RoHS compliant.29/09/2023 -
Swissbit Mga iShield Archive MicroSD CardDinisenyo para maglaan ng maaasahang encryption at access protection ng data.11/09/2023 -
Kingston KSM32 DDR4 SDRAM Memory Modules8GB, 16GB, 32GB, and 64GB memory size, 1G/2G/4G/8G x 72-bit DDR4-3200 CL22 modules.25/07/2023 -
Kingston Industrial SD Memory CardsOffer endurance and reliability for various industrial applications.12/07/2023 -
Apacer Technology Inc. SH250-CFast Flash Memory CardsDesigned with a SATA-based 7-pin signal segment and 17-pin for power and control purposes.09/06/2023 -
Apacer Technology Inc. DDR4 Synchronous DRAMs (SDRAMs)Feature Burst Length (BL) switch on-the-fly Burst Length 8 or Burst Chop (BC) 4.07/06/2023 -
Apacer Technology Inc. Embedded Memory Modules DDR5 UDIMMEmploys original high-quality DRAM Ics and features memory transfer rates of up to 5600MHz.07/06/2023 -
Apacer Technology Inc. SV250-CFast 2.0 Flash Memory CardsUse 3D NAND for a higher capacity of up to 960GB and provide more power efficiency than 2D NAND.01/06/2023 -
Kingston Mga FURY DDR4/DDR5 Memory ModuleIncludes the Beast and Impact series, both with low power consumption and increased efficiency.06/01/2023 -
Kingston FURY Impact DDR5 Memory Modules16GB and 32GB DDR5-5600 CL40 SDRAM memory modules that are Intel® XMP 3.0 certified.06/01/2023