Bagong Fiber Optic

Jonard Tools Data Center Tools support all five critical layers, including operations, low-voltage, power, fiber, and network/telecom. These tools are built to support 400G networks and emerging 800G infrastructure requirements. The data center tools provide tools for installation, testing, termination, maintenance, and repair across modern data center environments. These tools' focus is on fiber-optic maintenance, including connector cleaners, inspection scopes, cleaning fluids, and complete cleaning kits designed to meet IEC 61300-3-35 fiber cleanliness standards. Engineered for AI-era data centers, where increased rack power density, higher fiber counts, and faster network speeds require greater precision, reliability, and reduced rework.
-
Jonard Tools Data Center ToolsSupport all five critical layers, including operations, low-voltage, power, fiber, and telecom.29/10/2026 -
L-Com Simplex LC to UPC Fiber Optic Patch CablesSingle-mode fiber optic cables that connect equipment with different connector types at each end.21/08/2026 -
L-Com Duplex LC UPC to LC UPC Fiber Optic Patch CablesDual LC/UPC connectors at both ends and a fiber optic design for stable transmission.21/08/2026 -
L-Com Simplex SC/UPC to SC/UPC Fiber Optic Patch CablesFeatures SC/UPC connectors on both ends and transmits data over a single fiber strand.21/08/2026 -
L-Com Simplex LC/UPC to SC/APC Fiber Optic Patch CablesFeatures simplex LC/UPC to SC/APC connectors with a single-mode OS2 fiber.21/08/2026 -
NEUTRIK opticalCON Hybrid Med Chassis ConnectorsAct as a feedthrough by connecting an MPO patch cable on the rear.21/08/2026 -
L-Com Dual LC/SC UPC to SC UPC Fiber Optic Patch CablesFeatures dual LC/SC UPC to SC UPC connectors and an OFNP-rated PVC jacket.20/08/2026 -
L-Com Duplex FC APC & NK-SC APC Fiber Optic Patch CablesSingle-mode OS2 duplex patch cables for reliable long-distance fiber connectivity.20/08/2026 -
L-Com Duplex LC APC to LC APC Fiber Optic Patch CablesProvides high-speed transmission over long distances due to the single-mode OS2 fiber design.20/08/2026 -
L-Com Dual LC/SC APC to SC APC Fiber Optic Patch CablesFeatures a single-mode OS2 fiber design for stable, high-speed transmission over long distances.20/08/2026 -
L-Com Simplex LC UPC to SC UPC Fiber Optic Patch CablesFeatures an LC UPC to SC UPC connector design, simplex construction, and multimode fiber.11/08/2026 -
L-Com Simplex SC APC to SC APC Fiber Optic Patch CablesOffers a single-fiber-strand design, a 2mm cable diameter, and yellow-jacket construction.11/08/2026 -
HUBER+SUHNER Base-12 MTP to MTP Cable AssembliesOffers a one-piece design for easy and quick installation in indoor applications.04/03/2026 -
Pasternack Fiber Optic Patch CablesRobust, versatile cable assemblies for high-performance data transmission in various environments.09/10/2025 -
Eaton U420F USB-C to USB-C Full-Function Fiber AOCsSupports 10Gbps data transfers, 8K video, and 40W or 60W PD charging for IT or pro AV applications.22/08/2025 -
Tripp Lite Mga Industrial-Grade IT SolutionPurpose-built to power, protect, and connect IT equipment in harsh environments.07/08/2025 -
StarTech Fiber Optic Cable AssembliesSupport high-speed optical connectivity across single-mode, multimode, and MPO/MTP environments.15/07/2025 -
StarTech OM4 LC-to-LC Multimode Duplex Patch CablesProvides reliable connectivity on 40Gb and 100Gb networks and a compact uniboot connector design.15/07/2025 -
Amphenol TransceiversExtensive range of compatible optical and copper transceivers to fit a variety of requirements.20/02/2025 -
Molex Mga Kable ng MMCHelps data centers optimize space and density to meet AI-driven requirements by using a VSFF design.10/02/2025 -
Amphenol Cable AssembliesRobust and compatible with vendors such as Cisco, Dell, Fujitsu, HP, IBM, Intel, Tyco, and more.03/10/2024 -
Samtec FireFly™ Mid-Board Optical Transceiver SolutionsProvides flexibility by offering optical and copper interconnects with the same connector system.17/09/2024 -
Hirschmann IT MAMMUTHUS Enterprise Managed SwitchesOffer a reliable, secure, and powerful solution for IT/OT convergence applications.10/09/2024 -
Amphenol AI SolutionsOffers a wide portfolio of products suitable for AI and ML environments.27/02/2024 -
NEUTRIK FIBERFOX EBC Cable ConnectorsFeatures wear-free construction, enabling >10,000 mating cycles without any maintenance.14/11/2023 -