Bagong Mga Specialized Cable

Fischer Connectors MiniMax™ Connectors are high-density miniature circular connectors designed for applications where size, weight, and power (SWaP) requirements are critical. The series combines signal and power transmission in a compact footprint while supporting high-speed communication protocols, including USB 3.2 Gen 2, Ethernet, and audio/UHD video connectivity. The connectors feature rugged, watertight housings and are available with push-pull, screw, or quick-release locking systems. Fischer Connectors MiniMax connectors help increase connectivity density while reducing device size and weight. The design provides 360° EMC shielding, blind-mating capability, and reliable operation in demanding environments. Advanced sealing, corrosion resistance, and support for high-speed data transfer make the connectors well-suited for portable, handheld, and body-worn electronic systems.
-
Fischer Connectors MiniMax™ SolutionsMiniature high-density circular connectors for rugged, high-speed data and power applications.30/09/2026 -
Fischer Connectors UltiMate™ SolutionsRugged circular push-pull connectors with IP68/IP69 sealing and EMC shielding.30/09/2026 -
Bulgin 6000 Series Overmold Cable Assemblies20A, 600V overmold cables compatible with the 6000 Buccaneer Connector series.24/09/2026 -
ITT Cannon MKJ1 Connectors & CLIK CordsetsEnvironmentally resistant interconnect solution that meets requirements defined in the Picatinny.24/08/2026 -
Mill-Max Pre-Wired Spring-Loaded & Target PinsIdeal for use in cable assemblies, pigtail-wired devices, and battery connections for chargers.20/08/2026 -
Molex Mga SInergy Modular High-Speed Hybrid ConnectorSupports complex, high-performance systems by offering up to 25Gbps/lane in a modular form factor.17/06/2026 -
Molex Mga MiniCirc Circular ConnectorOffers IP68 protection, vibration resistance, a compact size, and tactile feedback upon full mating.18/05/2026 -
JKL Components ZFS AccessoriesFunctions as a 2‑way cable connector with a standard 2.1mm × 5.5mm barrel plug interface.23/03/2026 -
Amphenol PWR 60A AC Input Connectors & Cable Assemblies60A input connectors and assemblies designed to meet 2OU power distribution architecture standards.05/03/2026 -
Molex Off-The-Shelf (OTS) HyperQube Cable AssembliesDesigned with a large wire gauge that allows connectors to accommodate prototype requirements.27/10/2025 -
3M CoaXPress Cable AssembliesMaintains a reliable signal when undergoing repeated flex motion for 10 million or more cycles.14/10/2025 -
HARTING Han® Q Cable AssembliesSimplifies installation and enhances reliability in industrial connectivity environments.09/09/2025 -
Molex Mga SideWize ConnectorSide-exit receptacle eliminates cable bend radius, touch-safe/finger-proof to reduce electric shock.01/09/2025 -
HARTING AEF HV ConnectorsOffers an IP6K9K protection rating, >3000 mating cycles, 200A current rating, and 800V voltage.09/07/2025 -
ITT Cannon Mga MKJ4 Cordset AssemblyDesigned for optimal performance between end-user devices and power/data hubs.07/07/2025 -
M5Stack A150 Grove Y CableFeatures a 4-pin Grove interface that branches into two ports.28/01/2025 -
L-Com Data Interconnect SolutionsConsists of D-sub adapters, D-sub cable assemblies, and D-sub connectors.12/12/2024 -
HARTING M12 A-Code DeviceNet Overmolded Cable AssembliesSupport DeviceNet protocol's physical layer by combining power and data wires into a single cable.04/12/2024 -
Molex Mga Mini Cool Edge Connector at Cable AssemblyDelivers 4x, 8x, 16x, and 20x options with high-speed 16Gbps, 32Gbps, and up to 64Gbps data rates.19/08/2024 -
Molex OTS Micro-Fit+ Versa Cable AssembliesAvailable in color options and lengths in 2, 4, 6, and 8-circuit sizes and black/natural connectors.21/06/2024 -
Molex NextStream Connector SystemFeatures high-speed data transmission rates up to 64Gbps PAM-4 and PCIe Gen 6 standards.14/06/2024 -
Phoenix Contact Inch Power ConnectorsFeatures 7/8" and 1-3/8" products, industry-standard connections with seamless integration.14/06/2024 -
Molex Off-the-Shelf (OTS) Zero-Hachi Cable AssembliesStandard discrete wire cable assemblies designed to address the shrinking of electronic devices.23/05/2024 -
Molex Mga UltraWize Wire-to-Board Power ConnectorDesigned specifically for data center applications and utilizes Coeur socket technology.20/05/2024 -
Molex NearStack HD Connector SystemA low-profile, high-density cable solution with 64Gbps PAM-4 speeds that meet PCIe Gen-6 standards.12/04/2024 -